The M5174-00000F-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi. It features an accuracy of ±0.25% and a maximum overload pressure of 400psi. The device operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 15 and 30 volts. The sensor has a 1/4-19 BSPP female port and is designed for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |