TE Connectivity M5174-00000Q-014BG technical specifications.
| Operating Pressure Range | 0bar to 14bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 70bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5174-00000Q-014BG to view detailed technical specifications.
No datasheet is available for this part.