The M517P-000005-03KPG pressure sensor is a gage device with an operating pressure range of 0 to 3000psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 6000psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 18 or 24 volts. It is available with a 3-pin cable termination and a 1/4-18 NPT port size.
TE Connectivity M517P-000005-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M517P-000005-03KPG to view detailed technical specifications.
No datasheet is available for this part.