The M5184-000002-020BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 20 bar. It has an accuracy of ±0.25% and can withstand a maximum overload pressure of 100 bar. The sensor operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 8 and 30 volts. It features a 1/4-19 BSPP port and is suitable for use with both gas and liquid media.
TE Connectivity M5184-000002-020BG technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5184-000002-020BG to view detailed technical specifications.
No datasheet is available for this part.