The M5184-000002-070BG pressure sensor from TE Connectivity measures pressure in the range of 0 to 70 bar with a gage type device. It has a maximum overload pressure of 350 bar and an accuracy of ±0.25. The operating temperature range is from -40 to 125 degrees Celsius. The sensor is electrically terminated with a 1/4-19 BSPP connector and can operate with a supply voltage between 8 and 30 volts. It is suitable for use with both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity M5184-000002-070BG technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5184-000002-070BG to view detailed technical specifications.
No datasheet is available for this part.