TE Connectivity M5184-00000Q-160BG technical specifications.
| Operating Pressure Range | 0bar to 160bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 800bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5184-00000Q-160BG to view detailed technical specifications.
No datasheet is available for this part.