The M5251-000005-050PG is a compact industrial pressure transducer from the TE Connectivity M5200 series. It utilizes Microfused technology, incorporating micromachined silicon piezoresistive strain gages ion-bonded to a high-strength stainless steel diaphragm. This modular design eliminates the need for O-rings, welds, or organics exposed to the pressure media, ensuring high durability and long-term stability. The device provides a 4-20 mA current output over a 50 PSI gage pressure range. It features a 1/4-18 NPT male pressure port and an electrical interface via a 2-foot cable. The sensor is weatherproof, CE certified for heavy industrial environments, and includes reverse polarity protection on the input and short circuit protection on the output.
TE Connectivity M5251-000005-050PG technical specifications.
| Pressure Range | 50PSI |
| Pressure Type | Gage |
| Output Signal | 4 - 20mA |
| Accuracy | ±0.25% FS |
| Total Error Band | ±1.0% FS |
| Supply Voltage | 9 - 30VDC |
| Operating Temperature | -40 to 125°C |
| Compensated Temperature Range | -20 to 85°C |
| Pressure Port | 1/4-18 NPT Male |
| Electrical Connection | 2 ft Cable |
| Wetted Material | 17-4 PH Stainless Steel |
| Proof Pressure | 2x Ratedmultiplier |
| Burst Pressure | 5x Rated (Max 20,000 psi)multiplier |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Complies with Heavy Industrial Requirements |
Download the complete datasheet for TE Connectivity M5251-000005-050PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.