TE Connectivity M6106/19-022 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 87.5mA |
| Coil Resistance | 320Ohm |
| Maximum Switching Current | 25A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M6106/19-022 to view detailed technical specifications.
No datasheet is available for this part.