TE Connectivity M64120 technical specifications.
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 6000 |
| Switch Function | On-Off-On |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M64120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.