This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000psi with an accuracy of ±0.25%. It can operate within a temperature range of -40°C to 125°C and is designed to withstand a maximum overload pressure of 2000psi. The sensor has a 3-pin connector and is rated for use in gas and liquid media, with an IP67 rating for protection against solid particles and water. It can supply up to 10mA at a maximum voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |