This pressure sensor from TE Connectivity operates within a pressure range of 0psi to 3000psi and features a no vent gage design. It maintains an accuracy of ±0.25 and can withstand a maximum overload pressure of 6000psi. The device operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The maximum supply current is 10mA. The sensor is designed with a male M10x1 port and features an IP67 rating for protection against solid particles and water immersion. It can be used with both gas and liquid media and provides an output voltage range of 0.5 to 4.5 volts.
TE Connectivity M7137-03KPN-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7137-03KPN-Q00000 to view detailed technical specifications.
No datasheet is available for this part.