The M7137-10KPG-Q00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It has an accuracy of ±0.25% and operates within a temperature range of -40°C to 125°C. The sensor is designed for use with a maximum supply voltage of 5.25V and a maximum supply current of 10mA. It features a male M10x1 port and an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use in gas and liquid media and has a response time of 1ms.
TE Connectivity M7137-10KPG-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7137-10KPG-Q00000 to view detailed technical specifications.
No datasheet is available for this part.