This pressure sensor from TE Connectivity operates within a pressure range of 0 to 200 bar and is designed as a no vent gage device. It can withstand a maximum overload pressure of 400 bar and maintains an accuracy of ±0.25. The operating temperature range is between -40°C and 125°C, and the device is powered by a supply voltage between 4.75 and 5.25 volts. The maximum supply current is 10 mA. The sensor features a female 7-16-20 UNF port and is electrically terminated with a connector. It is rated IP67 for protection against solid particles and water immersion, and is suitable for use in gas and liquid media environments.
TE Connectivity M7137-200BN-P00000 technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7137-200BN-P00000 to view detailed technical specifications.
No datasheet is available for this part.