The M7137-300PG-Q00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 300psi and an accuracy of ±0.25%. It has a maximum overload pressure of 600psi and operates within a temperature range of -40 to 125°C. The sensor is rated IP67 and has a typical operating supply voltage of 5V. It features a male M10x1 port and a 3-pin connector electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |