The M7138-010BG-200000 pressure sensor is a gage device with an operating pressure range of 0 to 10 bar. It has an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The sensor's electrical supply voltage ranges from 4.75 to 5.25V, with a maximum supply current of 10mA. It features a male 1/4-19 BSP port and is rated IP67 for protection against solid particles and water immersion. The sensor can operate with both gas and liquid media.
TE Connectivity M7138-010BG-200000 technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-010BG-200000 to view detailed technical specifications.
No datasheet is available for this part.