The M7138-014BN-400000 pressure transducer from TE Connectivity offers a pressure range of 0 to 14 bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 28 bar. The device features a male 7-16-20 UNF connector and has an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a typical operating supply voltage of 5V.
TE Connectivity M7138-014BN-400000 technical specifications.
| Operating Pressure Range | 0bar to 14bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 28bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-014BN-400000 to view detailed technical specifications.
No datasheet is available for this part.