The M7138-01KPG-500000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and features an accuracy of ±0.25%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed for gage pressure applications and can withstand a maximum overload pressure of 2000psi. It is suitable for use in environments with an operating supply voltage between 4.75 and 5.25 volts and a maximum supply current of 10mA. The sensor is available with a male 1/4-18 NPT port and features an IP67 rating for protection against solid particles and water immersion. It can be used with both gas and liquid media and has a typical operating supply voltage of 5 volts.
TE Connectivity M7138-01KPG-500000 technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-01KPG-500000 to view detailed technical specifications.
No datasheet is available for this part.