This pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and features no vent gage. It can withstand a maximum overload pressure of 40 bar and has an accuracy of ±0.25. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The maximum supply current is 10 mA. The sensor has an IP67 rating and is suitable for use in both gas and liquid media.
TE Connectivity M7138-020BN-Q00000 technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 40bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-020BN-Q00000 to view detailed technical specifications.
No datasheet is available for this part.