The M7138-05KPN-P00000 is a pressure sensor with an operating pressure range of 0 to 5000psi and a device type of no vent gage. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a supply voltage of 4.75 to 5.25V and a maximum supply current of 10mA. It features a female 7-16-20 UNF port and is rated IP67 for protection against solid particles and water immersion. The sensor is suitable for use in industrial environments.
TE Connectivity M7138-05KPN-P00000 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-05KPN-P00000 to view detailed technical specifications.
No datasheet is available for this part.