This pressure sensor from TE Connectivity features an operating pressure range of 0 to 70 bar and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and an IP67 rating for protection against dust and water. The sensor is designed for use in industrial environments and has a typical operating supply voltage of 5V.
TE Connectivity M7138-070BN-200000 technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 140bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-070BN-200000 to view detailed technical specifications.
No datasheet is available for this part.