The M7138-10KPN-P00000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000 psi and features a no vent gage design. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 20,000 psi. The device is rated for use in temperatures between -40°C and 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 10mA. It is available with a female 7-16-20 UNF connector and is IP67 rated for use in harsh environments.
TE Connectivity M7138-10KPN-P00000 technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-10KPN-P00000 to view detailed technical specifications.
No datasheet is available for this part.