This pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi and features an accuracy of ±0.25%. It is designed to withstand pressures up to 400psi and is rated for use in environments with temperatures between -40°C and 125°C. The sensor is electrically terminated with a connector and is suitable for use in gas or liquid media. It has an IP67 rating, indicating its ability to withstand exposure to water and dust.
TE Connectivity M7138-200PN-200000 technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-200PN-200000 to view detailed technical specifications.
No datasheet is available for this part.