The M7138-300PN-500000 pressure sensor from TE Connectivity is a device that measures pressure within the range of 0 to 300psi. It is a no vent gage type and has an IP67 rating for protection against solid particles and water. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The maximum supply current is 10mA. The sensor is designed for industrial use and has a typical operating supply voltage of 5 volts.
TE Connectivity M7138-300PN-500000 technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-300PN-500000 to view detailed technical specifications.
No datasheet is available for this part.