The M7138-300PN-P00000 pressure sensor from TE Connectivity is a 0-300psi device with no vent gage capability. It operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 600psi. The sensor is rated for use in IP67 environments and can be powered with a supply voltage between 4.75 and 5.25 volts, drawing a maximum current of 10 milliamps.
TE Connectivity M7138-300PN-P00000 technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-300PN-P00000 to view detailed technical specifications.
No datasheet is available for this part.