The M7138-500PG-200000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 500psi. It features an accuracy of ±0.25% and operates within a temperature range of -40°C to 125°C. The sensor is rated IP67 and suitable for use in both gas and liquid media. It has a maximum supply voltage of 5.25V and a maximum supply current of 10mA.
TE Connectivity M7138-500PG-200000 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-500PG-200000 to view detailed technical specifications.
No datasheet is available for this part.