The M7138-500PG-500000 pressure sensor from TE Connectivity operates over a pressure range of 0 to 500psi with a device type of gage. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 1000psi. The sensor is designed to operate within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The maximum supply current is 10mA. The sensor has a male 1/4-18 NPT port and is rated IP67 for environmental protection, allowing it to be used in both gas and liquid media.
TE Connectivity M7138-500PG-500000 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-500PG-500000 to view detailed technical specifications.
No datasheet is available for this part.