This pressure sensor operates over a range of 0 to 500psi with an accuracy of ±0.25. It features a no vent gage design and is rated for IP67. The device is suitable for use in temperatures between -40 and 125 degrees Celsius. The sensor is supplied with a voltage between 4.75 and 5.25 volts and draws a maximum current of 10 milliamps. It is designed for use in industrial environments.
TE Connectivity M7138-500PN-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-500PN-Q00000 to view detailed technical specifications.
No datasheet is available for this part.