The M7138-700BN-500000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 700 bar and features a no vent gage design. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 1400 bar. The device is rated for operation in temperatures between -40°C and 125°C and has a maximum supply voltage of 5.25V. It also has a maximum supply current of 10mA and is designed for use with a 1/4-18 NPT port.
TE Connectivity M7138-700BN-500000 technical specifications.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 1400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7138-700BN-500000 to view detailed technical specifications.
No datasheet is available for this part.