TE Connectivity M7139-01KPG-P00000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M7139-01KPG-P00000 to view detailed technical specifications.
No datasheet is available for this part.