The M7139-01KPG-Q00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000psi. It features an accuracy of ±0.25% and operates within a temperature range of -40°C to 125°C. The sensor has a maximum overload pressure of 2000psi and is designed for use in industrial environments. It is rated for use with gas and liquid media and has an IP67 rating for protection against solid particles and water.
TE Connectivity M7139-01KPG-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-01KPG-Q00000 to view detailed technical specifications.
No datasheet is available for this part.