This pressure sensor from TE Connectivity offers an operating pressure range of 0 to 1000psi and an accuracy of ±0.25%. It can operate within a temperature range of -40 to 125°C and features an IP67 rating for protection against solid particles and water immersion. The sensor has a male M10x1 port and is electrically terminated with a connector.
TE Connectivity M7139-01KPN-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-01KPN-Q00000 to view detailed technical specifications.
No datasheet is available for this part.