The M7139-05KG-P00000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 5000psi and features an accuracy of ±0.25%. It has a maximum overload pressure of 10000psi and is suitable for use in temperatures between -40°C and 125°C. The device is designed for use with a typical operating supply voltage of 5V and a maximum supply current of 10mA. It is available with a female 7/16-20 UNF port and is rated for use in IP67 environments with gas or liquid media.
TE Connectivity M7139-05KG-P00000 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-05KG-P00000 to view detailed technical specifications.
No datasheet is available for this part.