The M7139-05KG-Q00000 is a pressure sensor with a gage type pressure range of 0 to 5000psi and an accuracy of ±0.25%. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply voltage of 5.25V with a maximum current of 10mA. The sensor has a male M10x1 port and an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a response time of 1 second.
TE Connectivity M7139-05KG-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-05KG-Q00000 to view detailed technical specifications.
No datasheet is available for this part.