General purpose pressure sensor with a wide operating temperature range from -40°C to 125°C. Features a supply voltage range of 4.75V to 5.25V and utilizes a connector termination type for reliable integration.
TE Connectivity M7139-05KPG-500000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M7139-05KPG-500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.