The M7139-10KPN-P00000 pressure sensor from TE Connectivity measures pressures from 0 to 10,000 psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and is powered by a supply voltage between 4.75 and 5.25V, drawing up to 10mA. The sensor features a female 7-16-20 UNF port and is rated IP67 for protection against solid objects and water. It is designed for use in industrial environments and can measure pressures up to 20,000 psi under overload conditions.
TE Connectivity M7139-10KPN-P00000 technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-10KPN-P00000 to view detailed technical specifications.
No datasheet is available for this part.