The M7139-200BG-Q00000 pressure sensor from TE Connectivity operates over a pressure range of 0 to 200bar with a maximum overload pressure of 400bar. It has an accuracy of ±0.25 and a typical operating supply voltage of 5V. The device is designed for use in gage pressure applications and is rated for use in media such as gas and liquid. It features an IP67 rating and a response time of 1ms. The sensor is available in a 3-pin package with a male M10x1 port size.
TE Connectivity M7139-200BG-Q00000 technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-200BG-Q00000 to view detailed technical specifications.
No datasheet is available for this part.