The M7139-200BN-Q00000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 200bar and features a no vent gage device type. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 400bar. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it can be supplied with a voltage between 4.75 and 5.25 volts. The maximum supply current is 10mA. The sensor is rated IP67 and has a male M10x1 port size, with a typical operating supply voltage of 5 volts.
TE Connectivity M7139-200BN-Q00000 technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M7139-200BN-Q00000 to view detailed technical specifications.
No datasheet is available for this part.