Piezoresistive pressure sensor, gage type, with a pressure range from 0 to 200 psi. Features a high accuracy of 0.25% and a linear output voltage of 0.5-4.5V. Operates within a wide temperature range of -40°C to 125°C, powered by a supply voltage of 4.75V to 5.25V. Equipped with a connector termination for easy integration.
TE Connectivity M7139-200PG-500000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M7139-200PG-500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.