The M7139-350BG-P00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 350 bar. It has an accuracy of ±0.25% and can withstand a maximum overload pressure of 700 bar. The device operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V, drawing a maximum current of 10mA. The sensor is designed with a female 7/16-20 UNF port and features an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 700bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |