ELECTROMECHANICAL RELAY 4PDT 10A 28VDC 290OHM FLANGE MOUNT
TE Connectivity M83536/16-021M technical specifications.
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M83536/16-021M to view detailed technical specifications.
No datasheet is available for this part.