Electromechanical Relay 28VDC 10A 4PDT Bottom Mount Military Relay
TE Connectivity M83536/16-022L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83536/16-022L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.