POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.108A (COIL), 28VDC (COIL), 3024mW (COIL), 25A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
TE Connectivity M83536/32-003L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83536/32-003L to view detailed technical specifications.
No datasheet is available for this part.