TE Connectivity M83725/5-001 technical specifications.
| Type | Vacuum Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 18A |
| Termination Style | Solder |
| Number of Terminals | 5 |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 14VDC |
| Coil Current | 79.1mA |
| Coil Resistance | 335Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83725/5-001 to view detailed technical specifications.
No datasheet is available for this part.