
TE Connectivity MAAD-007086-000100 technical specifications.
| Attenuation Value | 50dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAAD-007086-000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.