Digital attenuator with 15dB attenuation, operating up to 2GHz. Features 50 Ohm impedance, 0.5dB insertion loss, and a 5-pin SOT-25 package. This lead-free, RoHS compliant component utilizes GAAS technology and operates from a 2.5V supply. Suitable for a wide temperature range of -40°C to 85°C.
TE Connectivity MAADSS0008TR-3000 technical specifications.
| Attenuation Value | 15dB |
| Package/Case | SOT-25-5 |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAADSS0008TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.