TE Connectivity MAADSS0009 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 2GHz |
| Number of Bits | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MAADSS0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.