
The MAALSS0042TR-3000 is a surface mount RF amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 1.575 GHz and has a maximum supply voltage of 10V. The device is lead free and RoHS compliant, packaged in a SOIC package with 3000 units per reel. It draws an operating supply current of 20mA at 5V.
TE Connectivity MAALSS0042TR-3000 technical specifications.
| Package/Case | SOIC |
| Frequency | 1.575GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAALSS0042TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
