15dB digital attenuator, operating from 0MHz to 2GHz, features a 4-bit attenuation control and a single channel. This GaAs technology integrated circuit offers 50 Ohm impedance and 2dB insertion loss. Packaged in a 16-pin SOIC, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
TE Connectivity MAATSS0015TR technical specifications.
| Attenuation Value | 15dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAATSS0015TR to view detailed technical specifications.
No datasheet is available for this part.