TE Connectivity MAATSS0018 technical specifications.
| Package/Case | SOT-25 |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAATSS0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.