
TE Connectivity MAAVSS0005TR-3000 technical specifications.
| Attenuation Value | 12dB |
| Package/Case | TO-253-4 |
| Depth | 1.3mm |
| Impedance | 50R |
| Insertion Loss | 3.8dB |
| Length | 2.9mm |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAAVSS0005TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.